TE Connectivity 5557563 Series RJ45 Connector Female, PCB, Cat3 Unshielded Right Angle 5 Port 8 Way
- RS-stocknr.:
- 164-3376
- Fabrikantnummer:
- 5557563-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 100 eenheden)*
€ 798,30
(excl. BTW)
€ 965,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 100 + | € 7,983 | € 798,30 |
*prijsindicatie
- RS-stocknr.:
- 164-3376
- Fabrikantnummer:
- 5557563-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | PCB | |
| Number of Ports | 5 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.386mm | |
| Standards/Approvals | No | |
| Depth | 20.574mm | |
| Series | 5557563 | |
| Width | 72.39mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type PCB | ||
Number of Ports 5 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13.386mm | ||
Standards/Approvals No | ||
Depth 20.574mm | ||
Series 5557563 | ||
Width 72.39mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- Land van herkomst:
- CN
TE Connectivity Cat 3 Multiple Port PCB Mount Modular RJ45 Jacks
Cat 3 multiple port 8 position pre-loaded PCB through hole right angle mount Modular RJ45 Jacks with black high temperature UL 94V-0 nylon housings.
Stock number 820-8252 has 5 ports
Gerelateerde Links
- TE Connectivity 5557563 Series RJ45 Connector Female Cat3 Unshielded Right Angle 5 Port 8 Way
- Molex RJ45 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555164 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port
- Molex 85502 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 43743 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 216005 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way