Amphenol Communications Solutions 73305 Series RJ12 Connector Female, Surface, Cat3 Unshielded Right Angle 1 Port 6 Way
- RS-stocknr.:
- 182-2450
- Fabrikantnummer:
- 73305-111LF
- Fabrikant:
- Amphenol Communications Solutions
Subtotaal (1 verpakking van 5 eenheden)*
€ 12,26
(excl. BTW)
€ 14,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 2,452 | € 12,26 |
*prijsindicatie
- RS-stocknr.:
- 182-2450
- Fabrikantnummer:
- 73305-111LF
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ12 | |
| Product Type | RJ12 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 12.7mm | |
| Length | 13.71mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 73305 | |
| Depth | 14mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | GXT | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Ethernet Connector Type RJ12 | ||
Product Type RJ12 Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 12.7mm | ||
Length 13.71mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 73305 | ||
Depth 14mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating GXT | ||
- Land van herkomst:
- FR
RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Right Angle, Surface Mount, without Shield, 1 Port.
Gerelateerde Links
- Amphenol Communications Solutions 73305 Series RJ12 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Amphenol Communications Solutions 98432 Series RJ12 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Amphenol Communications Solutions 98435 Series RJ45 Connector Female Cat5, Cat3 Unshielded Vertical 1 Port 8
- Amphenol Communications Solutions 73304 Series RJ45 Connector Female Cat3, Cat5 Unshielded Right Angle 1 Port
- Amphenol Communications Solutions 73306 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- RS PRO RJ12 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 85513 Series RJ12 Connector Female Cat3 Unshielded Vertical 2 Port 6 Way
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port