RS PRO RJ12 Connector Female, Screw, Cat3 Unshielded Straight 1 Port 6 Way
- RS-stocknr.:
- 257-6707
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,87
(excl. BTW)
€ 15,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 12,87 |
| 10 + | € 11,74 |
*prijsindicatie
- RS-stocknr.:
- 257-6707
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Ethernet Connector Type | RJ12 | |
| Product Type | RJ12 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Screw | |
| Number of Ways | 6 | |
| Connector Type | RJ12 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 60°C | |
| Length | 35.5mm | |
| Width | 19mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 30.5mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Ethernet Connector Type RJ12 | ||
Product Type RJ12 Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Screw | ||
Number of Ways 6 | ||
Connector Type RJ12 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Minimum Operating Temperature -10°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 60°C | ||
Length 35.5mm | ||
Width 19mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 30.5mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- Land van herkomst:
- GB
RS PRO RJ12 Feedthrough Connector (Cat 3)
A female RJ12 feedthrough connector enabling the safe attachment of Cat 3 cables through panels without the need to solder.;Suitable for front and back connection and mounted via a standard rectangular cut out, featuring a low profile design the connector is ideal for use in tight areas where space is limited.;Built with quality in mind this female RJ12 connector features Phosphor Bronze connectors for a high level of reliability and is finished with a Gold plating for excellent wear resistance, even with repeated connections.;Ideal for use in a wide range of applications and environments including data connections for instrument panels, the creation of custom I/O configurations, telephone exchanges and audio equipment.
Features and Benefits
Standards and Approvals: REACH, RoHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Gerelateerde Links
- RS PRO RJ12 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex Modular Plugs - Jacks Series RJ12 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 85513 Series RJ12 Connector Female Cat3 Unshielded Vertical 2 Port 6 Way
- Molex 95501 Series RJ12 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Amphenol Communications Solutions 98432 Series RJ12 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- RS PRO RJ12 Connector Male Unshielded Straight 1 Port 6 Way
- Amphenol Communications Solutions 73305 Series RJ12 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Cinch 32 Series RJ12 Connector Male Cat5e Unshielded Straight 1 Port 6 Way