nVent HOFFMAN Steel Eye Bolt, M12 Thread, 3400 N Load
- RS-stocknr.:
- 275-345
- Fabrikantnummer:
- LE9304SS
- Fabrikant:
- nVent HOFFMAN
Subtotaal (1 eenheid)*
€ 100,49
(excl. BTW)
€ 121,59
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 100,49 |
*prijsindicatie
- RS-stocknr.:
- 275-345
- Fabrikantnummer:
- LE9304SS
- Fabrikant:
- nVent HOFFMAN
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
| Merk | nVent HOFFMAN | |
| Product Type | Eye Bolt | |
| Thread Size | M12 | |
| Working Load Limit | 3400N | |
| Material | Steel | |
| Finish | Mill | |
| Standards/Approvals | DIN 580 | |
| Alles selecteren | ||
|---|---|---|
Merk nVent HOFFMAN | ||
Product Type Eye Bolt | ||
Thread Size M12 | ||
Working Load Limit 3400N | ||
Material Steel | ||
Finish Mill | ||
Standards/Approvals DIN 580 | ||
Vrijgesteld
The nVent Hoffman Lifting Eye Bolts are an indispensable accessory designed for the safe transportation and handling of enclosures. Constructed from durable stainless steel 304, these bolts ensure compliance with DIN 580 lifting requirements, making them a reliable choice for all lifting operations. With a maximum load capacity of 3400N per lifting eye when used at a maximum angle of 45 degrees, they are both robust and versatile.
Pack of four ensures you have multiple units ready for use whenever required
Unpainted mill finish allows for the natural aesthetic of stainless steel to be showcased
Gerelateerde Links
- nVent HOFFMAN Mild Steel Eye Bolt 3400 N Load
- nVent HOFFMAN Mild Steel Eye Bolt, M12 Thread
- Eaton Metal Eye Bolt 250 kg Load
- Schneider Electric Steel Eye Bolt 29 mm, 340 kg Load
- Rittal Steel Eye Bolt, M12 Thread
- RS PRO Carbon Steel Eye Bolt 27 mm Thread Length 1.6 t Load
- RS PRO Carbon Steel Eye Bolt 20 mm Thread Length 800 kg Load
- RS PRO Galvanised Steel Eye Bolt 17 mm Thread Length 230 kg Load