Bolle Safety Clear Polycarbonate Face Shield with Face Guard
- RS-stocknr.:
- 255-4078
- Artikelnummer Distrelec:
- 304-22-501
- Fabrikantnummer:
- RELPSI
- Fabrikant:
- Bolle Safety
Subtotaal (1 eenheid)*
€ 25,36
(excl. BTW)
€ 30,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending
- 156 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 20 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,36 |
*prijsindicatie
- RS-stocknr.:
- 255-4078
- Artikelnummer Distrelec:
- 304-22-501
- Fabrikantnummer:
- RELPSI
- Fabrikant:
- Bolle Safety
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
| Merk | Bolle Safety | |
| Product Type | Face Shield | |
| Guard Type | Face | |
| Series | FLIP-UP FACESHIELD | |
| Frame Colour | Yellow | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166 + EN 170 | |
| Alles selecteren | ||
|---|---|---|
Merk Bolle Safety | ||
Product Type Face Shield | ||
Guard Type Face | ||
Series FLIP-UP FACESHIELD | ||
Frame Colour Yellow | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166 + EN 170 | ||
Vrijgesteld
- Land van herkomst:
- TW
The Bolle face shield has an anti fog coated lens with a thickness of 1.5 mm. Users will be thrilled by the lightness and design of this flip front protector. It is also supplied with a protective bag.
19 x 29 cm tilting shield
Anti fog coating
Weight is 200 g
Frame material is of polypropylene
Lens material is of polycarbonate
Gerelateerde Links
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Heat Resistant
- Bolle Clear Polycarbonate Face Shield with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard