MSA Safety 1.5 m Fall Arrest Lanyard Screw Carabiner Single

Subtotaal (1 eenheid)*

€ 60,00

(excl. BTW)

€ 72,60

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 60,00

*prijsindicatie

RS-stocknr.:
271-0934
Fabrikantnummer:
10185611
Fabrikant:
MSA Safety
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MSA Safety

Extended Length

1.5m

Product Type

Lanyard

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Carabiner

Weight Capacity

100kg

Karabiner Type

Screw

Anchorage End Connection

Hook

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
IN

MSA Safety Lanyard, 1.5m Extended Length, 100Kg Weight Capacity - 10185611


This lanyard is an energy-absorbing fall arrest connector designed to link a full-body harness to a secure anchorage for work at height. It is a fixed-length, non-adjustable safety device intended for single-leg use and configured to limit forces during a fall while operating across a wide temperature range.

Features and Benefits:


• Limits peak loads to 6 kN while reducing impact on the user
• Constructed with 30mm polyester webbing for robust durability
• Screwgate karabiner offers secure harness connection under load
• Steel scaffold hook provides strong anchorage engagement
• Rated for a 100 kg working load to match user requirements
• Maximum service life of 10 years from manufacture date

Applications


• Suitable for construction harness connection tasks at height
• Ideal for single-user fall arrest when working on scaffolds
• Used with height safety systems requiring a non-adjustable lanyard
• Appropriate for maintenance operations needing a fixed 1.5m reach
• Can be used where screw karabiner and scaffold hook pairing is required

What materials reduce abrasion where connectors attach?


The loop ends include an abrasion-resistant covering to protect the webbing from metal contact with connectors.

How does the device perform in extreme temperatures?


It is rated to operate between -50 °C and +50 °C without degradation of core performance.

What are the connector strength characteristics?


The screwgate karabiner has a minimum breaking strength of 25 kN and the scaffold hook a minimum of 23 kN.

What is the product weight for single-leg configuration?


The single-leg webbing variant has a net weight of approximately 1.0 kg.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.