Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 150 Ω impedance at 25 MHz, 1000 Ω impedance at
- RS-stocknr.:
- 262-9174
- Fabrikantnummer:
- MU3261-102Y
- Fabrikant:
- Bourns
Subtotaal (1 rol van 3000 eenheden)*
€ 72,00
(excl. BTW)
€ 87,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,024 | € 72,00 |
*prijsindicatie
- RS-stocknr.:
- 262-9174
- Fabrikantnummer:
- MU3261-102Y
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 150Ω | |
| Impedance at 50 MHz | 375Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 300 MHz | 375Ω | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.6Ω | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Depth | 1.8mm | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Automotive Standard | No | |
| Series | MU | |
| Material | Ferrite | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 150Ω | ||
Impedance at 50 MHz 375Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 300 MHz 375Ω | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Maximum DC Resistance 0.6Ω | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Depth 1.8mm | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Automotive Standard No | ||
Series MU | ||
Material Ferrite | ||
- Land van herkomst:
- CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant
Gerelateerde Links
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 1000 Ω impedance at
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 800 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 100 Ω impedance at 100