Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 115 Ω impedance at 25 MHz, 300 Ω impedance at 100
- RS-stocknr.:
- 262-9183
- Fabrikantnummer:
- MU3261-301Y
- Fabrikant:
- Bourns
Ontvang bulkkorting
Voeg 100 meer toe om 30% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 10 eenheden)*
€ 1,40
(excl. BTW)
€ 1,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 10 - 90 | € 0,14 | € 1,40 | - |
| 100 - 190 | € 0,097 | € 0,97 | 30% |
| 200 - 490 | € 0,089 | € 0,89 | 36% |
| 500 - 990 | € 0,08 | € 0,80 | 42% |
| 1000 + | € 0,071 | € 0,71 | 49% |
*prijsindicatie
- RS-stocknr.:
- 262-9183
- Fabrikantnummer:
- MU3261-301Y
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 115Ω | |
| Impedance at 50 MHz | 200Ω | |
| Impedance at 100 MHz | 300Ω | |
| Impedance at 300 MHz | 200Ω | |
| Current Rating | 700mA | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.15Ω | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Series | MU | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | Signal Line, Power Supplies, Ic Power Line | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 115Ω | ||
Impedance at 50 MHz 200Ω | ||
Impedance at 100 MHz 300Ω | ||
Impedance at 300 MHz 200Ω | ||
Current Rating 700mA | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Maximum DC Resistance 0.15Ω | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Series MU | ||
Material Ferrite | ||
Automotive Standard No | ||
Application Signal Line, Power Supplies, Ic Power Line | ||
- Land van herkomst:
- CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant
Gerelateerde Links
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 1000 Ω impedance at
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 800 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 30 Ω impedance at 100