Ametek Ferrite Ring Solid Toroidal Core 31.75 mm ID
- RS-stocknr.:
- 287-2498
- Artikelnummer Distrelec:
- 158-72-627
- Fabrikantnummer:
- T200-26
- Fabrikant:
- Ametek
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 287-2498
- Artikelnummer Distrelec:
- 158-72-627
- Fabrikantnummer:
- T200-26
- Fabrikant:
- Ametek
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
| Merk | Ametek | |
| Sub Type | Solid Toroidal Core | |
| Product Type | Ferrite Ring | |
| Inside Diameter | 31.75mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Ametek | ||
Sub Type Solid Toroidal Core | ||
Product Type Ferrite Ring | ||
Inside Diameter 31.75mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
The iron powder toroidal core is a high-quality component designed for inductor applications. With excellent inductance vs. size performance, it offers superior efficiency and reliability for electronic circuits.
High-quality iron powder toroidal core
Excellent inductance vs. size performance
Superior efficiency and reliability for electronic circuits
Ideal for inductor applications
Gerelateerde Links
- Ametek Ferrite Ring Solid Toroidal Core 31.75 mm ID 50.8 mm OD
- Ametek Ferrite Ring Solid Toroidal Core
- Amidon Ferrite Ring Solid Toroidal Core
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- Essentra Ferrite Ring Ferrite Core 28.5 mm, For: VE/CD 13 mm ID 26 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite Coaxial Cable Wrapping
- Wurth Elektronik Ferrite Ring Toroidal 5.5 mm, For: General Electronic Equipment