Ametek Ferrite Ring Solid Toroidal Core
- RS-stocknr.:
- 287-2495
- Artikelnummer Distrelec:
- 158-73-989
- Fabrikantnummer:
- T106-6
- Fabrikant:
- Ametek
Subtotaal (1 eenheid)*
€ 12,29
(excl. BTW)
€ 14,87
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,29 |
*prijsindicatie
- RS-stocknr.:
- 287-2495
- Artikelnummer Distrelec:
- 158-73-989
- Fabrikantnummer:
- T106-6
- Fabrikant:
- Ametek
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
| Merk | Ametek | |
| Type | Solid Toroidal Core | |
| Diameter | 26.93mm | |
| Alles selecteren | ||
|---|---|---|
Merk Ametek | ||
Type Solid Toroidal Core | ||
Diameter 26.93mm | ||
- Land van herkomst:
- US
The ferrite toroidal core is designed for applications such as RF inductances, pulse transformers, and filter chokes. It offers high saturation flow density and maintains stability across temperature and frequency ranges, exhibiting a high Q-value.
Material 26 is specially suited as a filter choke
RoHS compliant
RoHS compliant
Gerelateerde Links
- Ametek Ferrite Ring Solid Toroidal Core 31.75 mm ID
- Ametek Ferrite Ring Solid Toroidal Core 31.75 mm ID 50.8 mm OD
- Amidon Ferrite Ring Solid Toroidal Core
- Amidon Ferrite Ring Toroid Core
- Amidon Ferrite Ring Toroid Core 14.48 mm ID 26.93 mm OD
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6 mm Multiconductor Wire, Coaxial
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD