Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 15 mm ID 12 mm OD
- RS-stocknr.:
- 788-0200
- Artikelnummer Distrelec:
- 301-65-026
- Fabrikantnummer:
- 742701703
- Fabrikant:
- Wurth Elektronik
Ontvang bulkkorting
Voeg 10 meer toe om € 1,10 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 1,54
(excl. BTW)
€ 1,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 258 stuk(s) vanaf 16 november 2026
- Plus verzending 444 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 1,54 | - |
| 10 - 24 | € 1,43 | € 1,10 |
| 25 - 49 | € 1,33 | € 5,25 |
| 50 - 129 | € 1,25 | € 14,50 |
| 130 + | € 1,15 | € 50,70 |
*prijsindicatie
- RS-stocknr.:
- 788-0200
- Artikelnummer Distrelec:
- 301-65-026
- Fabrikantnummer:
- 742701703
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Minimum Frequency | 25MHz | |
| Application | EMI Suppression | |
| Material | 7W380 | |
| Height | 12mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 15mm | |
| Outside Diameter | 12mm | |
| Series | WE-TOF | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Minimum Frequency 25MHz | ||
Application EMI Suppression | ||
Material 7W380 | ||
Height 12mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 15mm | ||
Outside Diameter 12mm | ||
Series WE-TOF | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Wurth Elektronik WE-TOF Series Ferrite Ring, 12mm Height, Toroid Core Type - 742701703
This ferrite ring is designed to suppress electromagnetic interference in electronic assemblies operating across a selected high-frequency band. It performs noise attenuation for signal and power lines within defined frequency limits and is intended for insertion where a toroidal ferrite core is required to reduce interference in circuits.
Features and Benefits:
• 25MHz minimum frequency for targeted noise attenuation
• 100MHz maximum frequency for wideband high-frequency suppression
• 7W380 material offering tailored permeability for EMI control
• Toroid core form factor enabling efficient cable coupling
• 12mm height delivering Compact footprint for constrained spaces
• 100MHz maximum frequency for wideband high-frequency suppression
• 7W380 material offering tailored permeability for EMI control
• Toroid core form factor enabling efficient cable coupling
• 12mm height delivering Compact footprint for constrained spaces
Applications
• Suitable for suppression of EMI on signal lines
• Used with cable bundles to reduce radiated noise
• Ideal for high-frequency filtering in assemblies
• Can be used for attenuation in 25 to 100MHz noise
• Used with cable bundles to reduce radiated noise
• Ideal for high-frequency filtering in assemblies
• Can be used for attenuation in 25 to 100MHz noise
What physical Interface does it provide for cables?
It is supplied as a toroidal core allowing wires to be passed through the centre for common-mode suppression.
What material characteristics influence its performance?
The component is MADE from 7W380 ferrite, selected for its magnetic permeability suited to interference suppression across the specified frequency band.
Which size parameters define its fit for assemblies?
The part has a 12mm height and a 15mm inside diameter which determine clearance for routed conductors.
How does its frequency range affect filtering choices?
Its defined 25MHz to 100MHz operating band guides placement where mid- to high-frequency noise reduction is required.
Gerelateerde Links
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 15 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: EMI Suppression 12 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 13.2 x 7.1 x 12.7mm
- Wurth Elektronik Ferrite Ring Toroid Core 8 mm, For: EMI Suppression 5 mm ID 8 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 20 mm, For: EMI Suppression 35.5 mm ID 20 mm OD