Wurth Elektronik Openable, Diameter 15 mm Ferrite Sleeve, Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- RS-stocknr.:
- 168-3209
- Artikelnummer Distrelec:
- 301-65-028
- Fabrikantnummer:
- 74271151S
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,48
(excl. BTW)
€ 15,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 05 november 2026
- Plus verzending 26 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 12,48 |
| 5 - 9 | € 11,36 |
| 10 + | € 10,32 |
*prijsindicatie
- RS-stocknr.:
- 168-3209
- Artikelnummer Distrelec:
- 301-65-028
- Fabrikantnummer:
- 74271151S
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Series | STAR-TEC | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Application | EMI Suppression | |
| Material | Nickel Zinc | |
| Impedance at 25 MHz | 42Ω | |
| Key | Yes | |
| Openable | Yes | |
| Impedance at 100 MHz | 114Ω | |
| Aperture Diameter | 15mm | |
| Number of Apertures | 1 | |
| External Depth | 39mm | |
| External Width | 49mm | |
| External Height | 35mm | |
| Standards/Approvals | RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Series STAR-TEC | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Application EMI Suppression | ||
Material Nickel Zinc | ||
Impedance at 25 MHz 42Ω | ||
Key Yes | ||
Openable Yes | ||
Impedance at 100 MHz 114Ω | ||
Aperture Diameter 15mm | ||
Number of Apertures 1 | ||
External Depth 39mm | ||
External Width 49mm | ||
External Height 35mm | ||
Standards/Approvals RoHS, REACH | ||
- Land van herkomst:
- DE
Prefixing cable system facilitates the cable assembling process
Cable clamping protection
Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
One key in each packaging unit
Operating temperature: -25 °C to +105 °C
Core material: NiZn
EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite
Reusable because of the key technology therefore perfect for test and measuring purposes in EMC labs
Gerelateerde Links
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Essentra Openable Apertures: 1 14.3 mm 13.2 mm, For EMI Suppression
- Essentra Openable Apertures: 1 29.6 mm 28 mm, For EMI Suppression
- Essentra Openable Apertures: 1 20.8 mm 19 mm, For EMI Suppression
- Essentra Openable Apertures: 1 18 mm 16.6 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Rotronic Openable Apertures: 1 32 mm 23.5 mm 24.5 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 28.8 mm 33.5 mm 42.2 mm, For EMI Suppression