StarTech.com OM4 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 1 m

Subtotaal (1 eenheid)*

€ 39,42

(excl. BTW)

€ 47,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 41 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 39,42

*prijsindicatie

RS-stocknr.:
186-1645
Fabrikantnummer:
450FBLCLC1
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Aqua

Sub Type

Multimode

Minimum Operating Temperature

-20°C

Fibre Type

OM4

Maximum Operating Temperature

60°C

Standards/Approvals

REACH Compliant

Jacket Material

Low Smoke Zero Halogen

Land van herkomst:
CN

StarTech Fibre Optic Cable, OM4 Fibre Type, Aqua - 450FBLCLC1


This Fibre optic cable provides multimode connectivity for high-speed network environments. It uses OM4 laser-optimised multimode Fibre within a low-smoke zero-halogen jacket, designed for installations requiring reduced smoke and toxic emissions. The cable supports VCSEL and LED light sources and is intended for use in data centre and high-density network cabling where short-reach, high-throughput links are required.

Features and Benefits:


• 100Gbps data rate supports high-throughput links
• 50/125μm core offers multimode compatibility with legacy systems
• LSZH jacket limits smoke and toxic fumes in confined spaces
• Insertion loss under strict limits maintains signal integrity
• Operates from -20°C to 60°C for varied temperature environments

Applications


• Suitable for short-reach links in data centre racks
• Used with SFP+, QSFP+, and QSFP28 transceivers
• Ideal for Fibre channel SAN and server interconnects
• Can be used in industrial environments requiring temperature resilience

What connector types does it use?


The cable is terminated with LC duplex connectors polished to UPC specification.

Which wavelengths are supported for light sources?


It supports 850nm and 1300nm operation for VCSEL and LED sources.

How is mechanical durability provided?


The assembly includes aramid strength members and moulded strain reliefs for tensile and bend resistance.

Is the cable compatible with OM3 networks?


Yes, the Fibre is backwards compatible with OM3 and supports 1/10/40/100Gbps network rates.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.