Amphenol Socapex, 905, SMA, APC Multimode Duplex Fibre Optic Connector, Plastic Optical 125 μm Fibre Size, 0.8dB
- RS-stocknr.:
- 167-2612
- Fabrikantnummer:
- C 905 23 A 100 2001
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 47,45
(excl. BTW)
€ 57,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 43 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 47,45 |
| 10 - 24 | € 46,03 |
| 25 - 49 | € 44,75 |
| 50 - 99 | € 43,61 |
| 100 + | € 42,52 |
*prijsindicatie
- RS-stocknr.:
- 167-2612
- Fabrikantnummer:
- C 905 23 A 100 2001
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Series | 905 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SMA | |
| Connector Polish | APC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 125 μm | |
| Insertion Loss | 0.8dB | |
| Buffer Diameter | 2.46mm | |
| Jacket Diameter | 4.42mm | |
| Optical Fibre Type | Plastic Optical | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Series 905 | ||
Product Type Fibre Optic Connector | ||
Connector Type SMA | ||
Connector Polish APC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 125 μm | ||
Insertion Loss 0.8dB | ||
Buffer Diameter 2.46mm | ||
Jacket Diameter 4.42mm | ||
Optical Fibre Type Plastic Optical | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
SMA connectors for plastic fibre
Connectors in the SMA 905 series, for use with 1 mm plastic fibre.
Available in versions with metal or plastic end caps.
Gerelateerde Links
- Amphenol Socapex SMA Plastic Optical 125 μm Fibre Size, 0.8dB
- Amphenol Socapex SMA Plastic Optical 144 μm Fibre Size, 0.8dB
- Amphenol Limited SMA Plastic Optical 128 μm Fibre Size, 0.8dB
- Amphenol Socapex Insert Vita 66 100/140 μm Fibre Size, 0.8dB
- Amphenol Socapex MT Vita 66, 0.8dB Insertion Loss
- Amphenol Socapex MT Vita 66 100/140 μm Fibre Size, 0.8dB
- RS PRO APC Multimode Duplex Connector, Multimode
- RS PRO APC Multimode Duplex Connector, Multimode