Bulgin, 6000, LC Multimode Duplex Fibre Optic Connector, OM3 50/125 μm Fibre Size, 0.2dB Insertion Loss
- RS-stocknr.:
- 191-7985
- Fabrikantnummer:
- PXF6052A
- Fabrikant:
- Bulgin
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (5 eenheden, in een zak van 5)*
€ 121,09
(excl. BTW)
€ 146,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 07 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 5 | € 24,218 | € 121,09 |
| 10 - 15 | € 23,008 | € 115,04 |
| 20 + | € 21,312 | € 106,56 |
*prijsindicatie
- RS-stocknr.:
- 191-7985
- Fabrikantnummer:
- PXF6052A
- Fabrikant:
- Bulgin
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
| Merk | Bulgin | |
| Series | 6000 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 50/125 μm | |
| Insertion Loss | 0.2dB | |
| Buffer Diameter | 0.85mm | |
| Jacket Diameter | 2mm | |
| Optical Fibre Type | OM3 | |
| Minimum Operating Temperature | -25°C | |
| Colour | Yellow | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bulgin | ||
Series 6000 | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 50/125 μm | ||
Insertion Loss 0.2dB | ||
Buffer Diameter 0.85mm | ||
Jacket Diameter 2mm | ||
Optical Fibre Type OM3 | ||
Minimum Operating Temperature -25°C | ||
Colour Yellow | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available
Rear Panel Mount Fiber Connector
no cable options, or pre-terminated 1M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6081 Sealing Cap available separately
Mate with flex fiber connector PXF6050
Gerelateerde Links
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208085 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1207355 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208069 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss