Phoenix Contact, VS, SCRJ Duplex Fibre Optic Connector, POF 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- RS-stocknr.:
- 253-2376
- Fabrikantnummer:
- 1657009
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 48,84
(excl. BTW)
€ 59,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 48,84 |
*prijsindicatie
- RS-stocknr.:
- 253-2376
- Fabrikantnummer:
- 1657009
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Series | VS | |
| Connector Type | SCRJ | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 980/1000 μm | |
| Insertion Loss | 1.5dB | |
| Jacket Diameter | 8.5mm | |
| Optical Fibre Type | POF | |
| Minimum Operating Temperature | -20°C | |
| Colour | Grey | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, UL Listed | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Series VS | ||
Connector Type SCRJ | ||
Simplex/Duplex Duplex | ||
Fibre Size 980/1000 μm | ||
Insertion Loss 1.5dB | ||
Jacket Diameter 8.5mm | ||
Optical Fibre Type POF | ||
Minimum Operating Temperature -20°C | ||
Colour Grey | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, UL Listed | ||
- Land van herkomst:
- DE
The Phoenix Contact fibre optic connector is duplex and has fast connection technology. It has copper alloy ferrule material.
Grey in color
Gerelateerde Links
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- Broadcom POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom HFBR-4515Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom HFBR-4505Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Phoenix Contact SCRJ PCF, 0.2dB Insertion Loss