3M Yellow Aluminium Oxide Fibre Optic Lapping Film, 8.5 in x 215.9mm, 12 μm Grade
- RS-stocknr.:
- 777-7044
- Fabrikantnummer:
- 60070005180
- Fabrikant:
- 3M
Subtotaal (1 verpakking van 50 eenheden)*
€ 105,55
(excl. BTW)
€ 127,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 550 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,111 | € 105,55 |
*prijsindicatie
- RS-stocknr.:
- 777-7044
- Fabrikantnummer:
- 60070005180
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Length | 8.5in | |
| Product Type | Fibre Optic Lapping Film | |
| Width | 215.9mm | |
| Colour | Yellow | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 12 μm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Length 8.5in | ||
Product Type Fibre Optic Lapping Film | ||
Width 215.9mm | ||
Colour Yellow | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 12 μm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
3M Yellow Fibre-Optic Lapping Film, Aluminium-Oxide Abrasive, 12 Micron Grit Size - 60070005180
Choose this fibre-optic lapping film from 3M for fine polishing and sharpening jobs. It delivers a uniform finish on various hard materials from metals and wood to plastic and is a popular choice for buffing fibre-optic connectors. The film is coated with a resin containing aluminium-oxide particles, which offer superior strength and hardness. This gives the polishing sheet a fast cutting ability to reduce the time spent on sharpening connector points. It also makes this product hard-wearing for improved durability and longevity.
• Tight particle distribution for increased cutting power and enhanced productivity
• Precision backing for better surface uniformity
• Resistant to oils, water and most solvents for improved versatility in use
• Easy-to-use with a slurry-coating to stop the film from clogging up
Applications
• Medical equipment
• Telecommunication centres
• Office data network systems
Which applications is this lapping film best suited to?
This aluminium-oxide lapping film is recommended for fine grinding and lapping applications where edge retention is important.
For how long can I store this lapping film?
You can safely store this lapping film for up to two years. It won't experience any degradation over time, provided it's kept in temperatures ranging between +10°C to +30°C.
3M™ 261X Lapping Film Sheets
3M™ Lapping Film Sheet 261X is the standard of 3Ms lapping films. The product is made from precisely graded aluminum oxide particles coated on a 3 mil polyester film. The product provides uniform finishes on various substrates and delivers consistent cut rate, finish and life.
Features and Benefits
• Tight particle distribution
• Consistent cut rate, finish and life
• Get a uniform finish on a number of substrates
Applications
Lapping film is used for fine polishing and sharpening of a number o fmaterials, and is often used for polishing optical fibre optic connectors.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Gerelateerde Links
- 3M White Aluminium Oxide Fibre Optic Lapping Film Lapping Film 0.3 μm Grade
- 3M Green Aluminium Oxide Fibre Optic Lapping Film 30 μm Grade
- 3M Green Aluminium Oxide Fibre Optic Lapping Film 1 μm Grade
- 3M Brown Aluminium Oxide Fibre Optic Lapping Film 5 μm Grade
- 3M Pink Aluminium Oxide Fibre Optic Lapping Film 3 μm Grade
- 3M Blue Aluminium Oxide Fibre Optic Lapping Film 40 μm Grade
- 3M Yellow Aluminium Oxide Fibre Optic Lapping Film 3 μm Grade
- 3M Blue Aluminium Oxide Fibre Optic Lapping Film 9 μm Grade