3M Green Aluminium Oxide Fibre Optic Lapping Film, 8.5 in x 215.9mm, 1 μm Grade
- RS-stocknr.:
- 777-7047
- Fabrikantnummer:
- 60070002666
- Fabrikant:
- 3M
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 50 eenheden)*
€ 124,25
(excl. BTW)
€ 150,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 350 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,485 | € 124,25 |
*prijsindicatie
- RS-stocknr.:
- 777-7047
- Fabrikantnummer:
- 60070002666
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Fibre Optic Lapping Film | |
| Length | 8.5in | |
| Width | 215.9mm | |
| Colour | Green | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 1 μm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Fibre Optic Lapping Film | ||
Length 8.5in | ||
Width 215.9mm | ||
Colour Green | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 1 μm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
3M Green Fibre-Optic Lapping Film, Aluminium-Oxide Abrasive, 1 Micron Grit Size - 60070002666
Use this lapping film from 3M to precisely polish fibre-optic connectors. It provides a smooth and consistent finish to significantly enhance the transmission of light and signal particles in a fibre-optic plug. The film is made of aluminium-oxide minerals, renowned for being strong and hard-wearing. As a result, it reduces the overall time it takes to flat-lap or super-finish a connector for enhanced workplace productivity. This versatile lapping film is also suitable for hard-disk drive lube-buffing and media-head finishing.
• Produces a superior quality surface finish for enhanced reliability
• Durable polyester backing that won't easily break or tear
• Anti-clogging film for a smooth and consistent finish
Applications
• Industrial communication networks
• Media centres
• Lighting
• Televisions and entertainment centre cables
What is a fibre-optic cable?
A fibre-optic cable is an advanced type of network cable that quickly transmits bandwidth and data via pulses of light through glass or plastic pipes. It consists of anything from a few to hundreds of optical fibers within one outer plastic sheath and performs much faster than traditional electrical cables.
3M™ 261X Lapping Film Sheets
3M™ Lapping Film Sheet 261X is the standard of 3Ms lapping films. The product is made from precisely graded aluminum oxide particles coated on a 3 mil polyester film. The product provides uniform finishes on various substrates and delivers consistent cut rate, finish and life.
Features and Benefits
• Tight particle distribution
• Consistent cut rate, finish and life
• Get a uniform finish on a number of substrates
Applications
Lapping film is used for fine polishing and sharpening of a number o fmaterials, and is often used for polishing optical fibre optic connectors.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Gerelateerde Links
- 3M White Aluminium Oxide Fibre Optic Lapping Film Lapping Film 0.3 μm Grade
- 3M Green Aluminium Oxide Fibre Optic Lapping Film 30 μm Grade
- 3M Yellow Aluminium Oxide Fibre Optic Lapping Film 12 μm Grade
- 3M Brown Aluminium Oxide Fibre Optic Lapping Film 5 μm Grade
- 3M Pink Aluminium Oxide Fibre Optic Lapping Film 3 μm Grade
- 3M White Aluminium Oxide Fibre Optic Lapping Film 40 μm Grade
- 3M Blue Aluminium Oxide Fibre Optic Lapping Film 3 μm Grade
- 3M Blue Aluminium Oxide Fibre Optic Lapping Film 9 μm Grade