HellermannTyton Connectivity DS-BBS-RMB-MDU-R10Series, Mounting Aid
- RS-stocknr.:
- 261-5343
- Fabrikantnummer:
- MDU-S4-RMSBRKT/GY
- Fabrikant:
- HellermannTyton Connectivity
Subtotaal (1 eenheid)*
€ 123,92
(excl. BTW)
€ 149,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 123,92 |
*prijsindicatie
- RS-stocknr.:
- 261-5343
- Fabrikantnummer:
- MDU-S4-RMSBRKT/GY
- Fabrikant:
- HellermannTyton Connectivity
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
| Merk | HellermannTyton Connectivity | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Aid | |
| Standards/Approvals | No | |
| Series | DS-BBS-RMB-MDU-R10 | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton Connectivity | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Aid | ||
Standards/Approvals No | ||
Series DS-BBS-RMB-MDU-R10 | ||
- Land van herkomst:
- GB
The HellermannTyton rear mounting storage brackets have been designed to allow for effective MDU wall mounting at both low and high levels. The MDU is affixed to a back plate which then secures to the wall mounted storage bracket. It allows engineers to safely remove the MDU and bring it down to working level.
MDU mounting and drop cable storage are as dual use
Stores up to 4m of drop cable
Allows easy removal of MDU to working level
Integrated hook to hang the MDU from
Multiple anchor points
Grey Powder coated stainless steel
Gerelateerde Links
- HellermannTyton Connectivity Mild Steel Bracket for Use with MDU baskets (S1XS S2 S4, S5) and drop cable 521
- HellermannTyton Connectivity S1 MDUSeries
- HellermannTyton Connectivity Bracket 236 mm
- HellermannTyton Connectivity Bracket 340 mm
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure IK08, 470 mm x 147 mm x 307 mm
- HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure IK08, 470 mm x 147 mm x 307 mm
- First Aid Supplies