HellermannTyton Connectivity S1 MDUSeries
- RS-stocknr.:
- 269-5097
- Fabrikantnummer:
- MDU-S1-RMSBRKT/GY
- Fabrikant:
- HellermannTyton Connectivity
Subtotaal (1 eenheid)*
€ 92,57
(excl. BTW)
€ 112,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 92,57 |
*prijsindicatie
- RS-stocknr.:
- 269-5097
- Fabrikantnummer:
- MDU-S1-RMSBRKT/GY
- Fabrikant:
- HellermannTyton Connectivity
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
| Merk | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel Accessory | |
| Height | 228mm | |
| Length | 71mm | |
| Width | 186mm | |
| Standards/Approvals | No | |
| Series | S1 MDU | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel Accessory | ||
Height 228mm | ||
Length 71mm | ||
Width 186mm | ||
Standards/Approvals No | ||
Series S1 MDU | ||
- Land van herkomst:
- GB
The HellermannTyton Rear mounting storage brackets have been designed to allow for effective MDU wall mounting at both low and high levels. The MDU is affixed to a back plate which then secures to the wall mounted storage bracket. The back plate also features a hook system that allows engineers to hang the MDU off the storage bracket and offers flexibility in working methods and environments. A number of anchor points are located around the bracket to allow for multiple cable tie points, ensuring stability and security for the stored drop cable.
Stores up to 4 meter of drop cable
Allows easy removal of MDU to working level
Grey Powder coated
Gerelateerde Links
- HellermannTyton Connectivity DS-BBS-RMB-MDU-R10Series, Mounting Aid
- HellermannTyton Connectivity Bracket 340 mm
- HellermannTyton Connectivity Bracket 236 mm
- HellermannTyton Connectivity Mild Steel Bracket for Use with MDU baskets (S1XS S2 S4, S5) and drop cable 521
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm
- HellermannTyton Connectivity 12 Port SC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm