Phoenix Contact 3 Port ST, Duplex Fibre Optic Patch Panel
- RS-stocknr.:
- 241-552
- Fabrikantnummer:
- 1499641
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 386,83
(excl. BTW)
€ 468,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 386,83 |
*prijsindicatie
- RS-stocknr.:
- 241-552
- Fabrikantnummer:
- 1499641
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | ST | |
| Number of Ports | 3 | |
| Panel Type | Front | |
| Fibre Type | Multimode | |
| Standards/Approvals | No | |
| Fibre Operating Mode | Duplex | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type ST | ||
Number of Ports 3 | ||
Panel Type Front | ||
Fibre Type Multimode | ||
Standards/Approvals No | ||
Fibre Operating Mode Duplex | ||
- Land van herkomst:
- DE
The Phoenix Contact DIN rail splice box of the FDX 20 series, equipped with 6 ST-Duplex couplers, completely ready for splicing, with 900 μm open-ended cables (OM4) and pre-assembled splice holders for reducing splice protection on a patented splice tray made of powder-coated sheet steel. Cable entry via cable gland from the top or bottom possible. Housing (2 parts) prepared for DIN rail mounting via an adapter on the rear (can also be installed on the side).
Resistance to flame spread
Gerelateerde Links
- RS PRO 24 Port ST 1 U 44.5 mm
- Telegartner 6 Port ST, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- HellermannTyton Connectivity 2 Port LC, Duplex Fibre Optic Patch Panel
- Phoenix Contact 3 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 130 mm
- RS PRO Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
- Rittal 20 Port SC 1 U
- Rittal 24 Port SC 1 U
- HellermannTyton Connectivity 2 Port SC Simplex Duplex Fibre Optic Patch Panel 188 mm