Planet MFB-F20 Fibre Optic Transceiver, LC Connector, 125 Mbps 1310 nm
- RS-stocknr.:
- 284-4770
- Artikelnummer Distrelec:
- 300-80-992
- Fabrikantnummer:
- MFB-F20
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 45,07
(excl. BTW)
€ 54,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 7 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,07 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 24,59
(excl. BTW)
€ 29,75
(incl. BTW)
- RS-stocknr.:
- 284-4770
- Artikelnummer Distrelec:
- 300-80-992
- Fabrikantnummer:
- MFB-F20
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 125Mbps | |
| Connector Shape | Rectangular | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 20km | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Standards/Approvals | REACH, RoHS | |
| Series | MFB-F20 | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 125Mbps | ||
Connector Shape Rectangular | ||
Connector Type LC | ||
Maximum Data Transmission Distance 20km | ||
Wavelength of Peak Sensitivity 1310nm | ||
Standards/Approvals REACH, RoHS | ||
Series MFB-F20 | ||
- Land van herkomst:
- TW
The Transceiver is a high-performance transceiver module designed for integrated duplex data links over single-mode optical fiber. Compliant with the SFP Multi-Source Agreement, this transceiver offers easy installation in SFP MSA compliant ports, making it ideal for various industrial applications.
SFP Multi-Source Agreement compliant
Industry standard small form pluggable (SFP) package
Serial ID functionality support
2km link on multimode fiber and 20km on single-mode fiber
Hot-pluggable and hot-swappable design for easy installation and maintenance
Gerelateerde Links
- Planet MFB-FX Fibre Optic Transceiver 125 Mbps 1310 nm
- Planet MGB-TSX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Planet MGB-TLX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Hirschmann M-SFP-LX/LC Fibre Optic Transceiver 1000 Mbps 1310 nm
- Hirschmann M-FAST SFP-SM/LC Fibre Optic Transceiver 100 Mbps 1310 nm
- Hirschmann M-FAST SFP-MM/LC Fibre Optic Transceiver 100 Mbps 1310 nm
- Hirschmann SFP-FAST-MM/LC-EEC Fibre Optic Transceiver 100 Mbps 1310 nm
- Hirschmann SFP-FAST-SM/LC-EEC Fibre Optic Transceiver 100 Mbps 1310 nm