Planet MGB-TSX Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- RS-stocknr.:
- 283-6289
- Artikelnummer Distrelec:
- 300-81-000
- Fabrikantnummer:
- MGB-TSX
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 43,81
(excl. BTW)
€ 53,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 9 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,81 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 31,34
(excl. BTW)
€ 37,92
(incl. BTW)
- RS-stocknr.:
- 283-6289
- Artikelnummer Distrelec:
- 300-81-000
- Fabrikantnummer:
- MGB-TSX
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Square | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 550m | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Length | 130mm | |
| Height | 28mm | |
| Series | MGB-TSX | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Maximum Data Rate 1000Mbps | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Square | ||
Connector Type LC | ||
Maximum Data Transmission Distance 550m | ||
Wavelength of Peak Sensitivity 1310nm | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Length 130mm | ||
Height 28mm | ||
Series MGB-TSX | ||
- Land van herkomst:
- TW
The SFP module is a high-quality and reliable solution for user's technical needs. With top-notch performance and durability, this product is sure to meet user's expectations and exceed them.
High-quality materials for long-lasting performance
Reliable and consistent results
Easy to install and use
Provides accurate data for precise measurements
Compact and lightweight design for convenience
Gerelateerde Links
- Planet MGB-TLX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Planet MGB-TSX2 Fibre Optic Transceiver 1000 Mbps
- Planet MGB-SX Fibre Optic Transceiver 1000 Mbps
- Planet MGB-LX Fibre Optic Transceiver 1000 Mbps
- Planet MFB-F20 Fibre Optic Transceiver 125 Mbps 1310 nm
- Planet MFB-FX Fibre Optic Transceiver 125 Mbps 1310 nm
- Hirschmann M-SFP-LX/LC Fibre Optic Transceiver 1000 Mbps 1310 nm
- Hirschmann M-FAST SFP-SM/LC Fibre Optic Transceiver 100 Mbps 1310 nm