Kyoritsu FFL050 Single & Multimode Optical Light Source
- RS-stocknr.:
- 252-7486
- Fabrikantnummer:
- FFL050
- Fabrikant:
- Kyoritsu
Subtotaal (1 eenheid)*
€ 206,24
(excl. BTW)
€ 249,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 206,24 |
*prijsindicatie
- RS-stocknr.:
- 252-7486
- Fabrikantnummer:
- FFL050
- Fabrikant:
- Kyoritsu
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
| Merk | Kyoritsu | |
| Product Type | Fibre Tester | |
| Cable Type | Single & Multimode | |
| Equipment Type | Optical Light Source | |
| Connector Type | Universal 2.5 mm | |
| Maximum Power Measurement | 5mW | |
| Operation Test Distance | 12km | |
| Battery Type | Two AA, Two AAA | |
| Wavelength | 650nm | |
| Battery Life | 80h | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Weight | 145g | |
| Model Number | FFL050 | |
| Alles selecteren | ||
|---|---|---|
Merk Kyoritsu | ||
Product Type Fibre Tester | ||
Cable Type Single & Multimode | ||
Equipment Type Optical Light Source | ||
Connector Type Universal 2.5 mm | ||
Maximum Power Measurement 5mW | ||
Operation Test Distance 12km | ||
Battery Type Two AA, Two AAA | ||
Wavelength 650nm | ||
Battery Life 80h | ||
Power Source Battery | ||
Standards/Approvals No | ||
Weight 145g | ||
Model Number FFL050 | ||
- Land van herkomst:
- CN
The Viavi visual fault locator offers two unique versions of LVD with optimal handling and a very moderate price. Both models are equipped with a 2.5mm interface and are compatible with SC, ST and FC type connectors. The 1.25mm adapter allows connection to LC and MU type connectors. The LVD emits a very bright red laser beam which emits its light through the damaged part of the optical fiber; this is easily seen from a distance. The Continuous/Flash button lets you choose between continuous or flashing lighting.
Compact, ergonomic design for ultimate portability
Visible wavelength is 650 nm
Low and high powered versions for single-mode and multimode fibers
Continuous or Flash illumination Universal connector interface for quick and easy connection
2.5 mm connector input and 1.25 mm adapter
Includes soft-sided carrying case with belt loop
Gerelateerde Links
- Viavi OLS-35V2 Single & Multimode Optical Light Source
- TREND Networks FiberMaster Single Mode, Multimode Optical Light Source
- Tempo SLS536 Single Mode Optical Light Source
- TREND Networks FiberMASTER Quad Light Source Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher Optical Light Source
- Tempo KI9600A-VE Optical Light Source
- Tempo T5820 Fibre Optic Optical Light Source
- Tempo T5830 Fibre Optic Optical Light Source