Texas Instruments SN74AC74PWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- RS-stocknr.:
- 162-7039
- Fabrikantnummer:
- SN74AC74PWR
- Fabrikant:
- Texas Instruments
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 162-7039
- Fabrikantnummer:
- SN74AC74PWR
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Logic Family | AC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 14 ns @ 3.3 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Width | 4.4mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Logic Family AC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 14 ns @ 3.3 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Width 4.4mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
- Land van herkomst:
- MY
Gerelateerde Links
- Texas Instruments SN74LVC112APWR Dual JK Type Flip Flop IC, 16-Pin TSSOP
- Texas Instruments SN74LV74APWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments CD4013BPWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments CD4027BPW Dual D Type Flip Flop IC 16-Pin TSSOP
- Texas Instruments CD74HC112PW Dual JK Type Flip Flop IC 16-Pin TSSOP
- Texas Instruments SN74HC74PWR 2 Flip Flop IC HC, 14-Pin TSSOP
- Texas Instruments CD74HC107E Dual JK Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments CD74AC112E Dual JK Type Flip Flop IC, 16-Pin PDIP