Gems Sensors Horizontal, Vertical Float Switch, 1 m Cable, Relay
- RS-stocknr.:
- 395-7044
- Artikelnummer Distrelec:
- 135-88-890
- Fabrikantnummer:
- 011-1700
- Fabrikant:
- Gems Sensors
Subtotaal (1 eenheid)*
€ 75,07
(excl. BTW)
€ 90,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending
- 57 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 14 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 75,07 |
*prijsindicatie
- RS-stocknr.:
- 395-7044
- Artikelnummer Distrelec:
- 135-88-890
- Fabrikantnummer:
- 011-1700
- Fabrikant:
- Gems Sensors
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
| Merk | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Horizontal, Vertical | |
| Switch Output | Relay | |
| Housing Material | Brass, Nitrile Butadiene Rubber | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Horizontal, Vertical | ||
Switch Output Relay | ||
Housing Material Brass, Nitrile Butadiene Rubber | ||
Cable Length 1m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- US



Gems Sensors Metal Switch
The Gems Sensors metal switch is the latest innovation that offers broad chemical compatibility for general purpose applications. This device is also ideal for oils and water. With SPST output, it will either be normally closed or opened. Depending on the orientation of the float, the position can be reversed.
Warning:
The cable entry point must not be submerged under any circumstances
They must be fitted through the wall of a tank on the horizontal switches so that the cable is on the outside
On the vertical type, the mounting thread and cable entry must be above the highest level of the liquid
Features and Benefits
Operating pressure is 10bar
Depth of immersion is 9mm
Min SG of liquids is 0.45
Mounting thread is G1/8
Certifications
IP64 rated
Gerelateerde Links
- Gems Sensors Horizontal Direct Load
- Gems Sensors Vertical 1 m Cable 220 V ac ac Max, 200 V dc dc Max
- Gems Sensors Horizontal 1 m Cable 220 V ac ac Max, 200 V dc dc Max
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NO
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NC
- Gems Sensors Vertical Float Switch Relay 200 V dc dc Max
- Gems Sensors Vertical 300 mm Cable 30 V dc dc Max
- Gems Sensors LS-7 Series Horizontal Float Switch SPST NO/NC