Gems Sensors Vertical, Horizontal Viton Float Switch, 300 mm Cable, Direct Load, 30 V dc dc Max
- RS-stocknr.:
- 395-7139
- Artikelnummer Distrelec:
- 135-88-899
- Fabrikantnummer:
- 169556
- Fabrikant:
- Gems Sensors
Subtotaal (1 eenheid)*
€ 92,47
(excl. BTW)
€ 111,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 59 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 92,47 |
*prijsindicatie
- RS-stocknr.:
- 395-7139
- Artikelnummer Distrelec:
- 135-88-899
- Fabrikantnummer:
- 169556
- Fabrikant:
- Gems Sensors
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
| Merk | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Vertical, Horizontal | |
| Switch Output | Direct Load | |
| Housing Material | Polysulfone | |
| Cable Length | 300mm | |
| Minimum Operating Temperature | -17.8°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 40mA | |
| Maximum Pressure | 150psi | |
| Gasket Material | Viton | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Vertical, Horizontal | ||
Switch Output Direct Load | ||
Housing Material Polysulfone | ||
Cable Length 300mm | ||
Minimum Operating Temperature -17.8°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 40mA | ||
Maximum Pressure 150psi | ||
Gasket Material Viton | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- US
Gems Sensors Level Switch
The Gems Sensors ELS-1100 series horizontal/vertical level switch has a polysulfone body. It has a maximum operating pressure of 150psi. The switch has a variety of mountings, power requirements and electrical terminations to make it easy to find a perfect match for your application. It can be mounted in any position as either a high or low-level alarm. The wet sinking switch is used in the presence of liquid and dry on the absence.
Features and Benefits
Direct load switch output
Small size
Economically priced
Built-in, solid-state electronics
No moving part
Triangular prism, not susceptible to droplets
Simple, one-unit installation
Current consumption 18mA
Open collector output
Non-ESD sensitive
Polysulfone wetted parts
Flange mount via 19mm hole or flush mount (M12 x 1mm)
Electrical connection via lead wire 22awg PVC 0.3m
Flange-mount versions with Viton seal are suitable for thin-walled tanks
Applications
Medical laboratory
Food and beverage system
Pharmaceuticals
Petrochemicals
Leak detection
Hydraulic reservoirs
Machine tool
Gerelateerde Links
- Gems Sensors Horizontal Direct Load
- Gems Sensors Horizontal 300 mm Cable 115 V ac ac Max, 30 V dc dc Max
- Gems Sensors ELS-1100 Series Horizontal 300 mm Cable 220 V ac ac Max, 30 V
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors Horizontal 1 m Cable, Relay
- Gems Sensors LS-800-5 Series Vertical Viton Float Switch SPST NO
- RS PRO Horizontal Float Switch Direct Load 300 V dc dc Max
- Cynergy3 SSF29 Series Horizontal Float Switch Direct Load 300 V dc dc Max