Gems Sensors Horizontal, Vertical Float Switch, 1 m Cable, Relay, 220 V ac ac Max, 200 V dc dc Max
- RS-stocknr.:
- 395-7072
- Artikelnummer Distrelec:
- 135-88-892
- Fabrikantnummer:
- 010-3457
- Fabrikant:
- Gems Sensors
Subtotaal (1 eenheid)*
€ 149,71
(excl. BTW)
€ 181,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 74 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 13 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 149,71 |
*prijsindicatie
- RS-stocknr.:
- 395-7072
- Artikelnummer Distrelec:
- 135-88-892
- Fabrikantnummer:
- 010-3457
- Fabrikant:
- Gems Sensors
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
| Merk | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Horizontal, Vertical | |
| Switch Output | Relay | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 220V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 30bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Horizontal, Vertical | ||
Switch Output Relay | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 220V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 30bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- US


Gems Sensors Float Switch
The Gems Sensors float switch is designed for higher temperatures and in pressurized or corrosive liquids. It is an exceptionally accurate and rugged switch.
It has mounting thread G1/4in
Warning:
The cable entry point must not be submerged under any circumstances
They must be fitted through the wall of a tank on the horizontal switches so that the cable is on the outside
On the vertical type, the mounting thread and cable entry must be above the highest level of the liquid
Features and Benefits
Operating pressure is 30bar
Depth of immersion is 30mm
Min SG of liquids is 0.75
Reed switch is SPST 100V
Certifications
IP64 rated
Gerelateerde Links
- Gems Sensors Vertical 1 m Cable 220 V ac ac Max, 200 V dc dc Max
- Gems Sensors Horizontal 1 m Cable 220 V ac ac Max, 200 V dc dc Max
- Gems Sensors Horizontal 300 mm Cable 115 V ac ac Max, 30 V dc dc Max
- Gems Sensors Vertical 300 mm Cable 30 V dc dc Max
- Gems Sensors LS-77700 Series Horizontal Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-10 Series Horizontal Float Switch SPST NC, 100 V dc dc Max
- Gems Sensors ELS-1100 Series Horizontal 300 mm Cable 220 V ac ac Max, 30 V
- RS PRO Horizontal Float Switch 240 V ac ac Max, 120 V dc dc Max