Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 21,12
(excl. BTW)
€ 25,56
(incl. BTW)
- RS-stocknr.:
- 784-5620
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Type | Side Entry | |
| Connection Size | 1/2in | |
| Maximum Working Pressure | 10 bar | |
| Float Included | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Type Side Entry | ||
Connection Size 1/2in | ||
Maximum Working Pressure 10 bar | ||
Float Included Yes | ||
N.v.t.
- Land van herkomst:
- GB
RS PRO Side Entry, Float Valve, 1/2 in
This RS PRO float valve is an integral part of any cistern or tank. It automatically measures the water level and regulates the flow of water into the tank. You can use a float valve to prevent your tanks from overflowing, helping you save water and eliminating the risk of flooding and water damage around the cistern.
The compact size of the valve makes it suitable for small cisterns. It's also ideal for domestic and office environments as its noise level is below 60 dB for a quieter fill. To help you keep the valve clear and functioning correctly, the filtration is removable for cleaning.
It's constructed from polypropylene (PP) and rubber, making it fully waterproof and resistant to rust and corrosion. The valve also has WRAS (Water Regulation Approval Scheme) approval, which means it's safe to use with drinking water and won't cause contamination.
The compact size of the valve makes it suitable for small cisterns. It's also ideal for domestic and office environments as its noise level is below 60 dB for a quieter fill. To help you keep the valve clear and functioning correctly, the filtration is removable for cleaning.
It's constructed from polypropylene (PP) and rubber, making it fully waterproof and resistant to rust and corrosion. The valve also has WRAS (Water Regulation Approval Scheme) approval, which means it's safe to use with drinking water and won't cause contamination.
Features and Benefits
• Connection size of 1/2 in
• Float included
• Maximum working pressure of 16 bar
• Side entry type
• Float included
• Maximum working pressure of 16 bar
• Side entry type