LEDAnsell Lighting Calinor EVO PIR Included Floodlight, 1 LED Black, ACAE30/1/CW/B/PIR, IP65
- RS-stocknr.:
- 276-5310
- Fabrikantnummer:
- ACAE30/1/CW/B/PIR
- Fabrikant:
- Ansell Lighting
Subtotaal (1 eenheid)*
€ 58,65
(excl. BTW)
€ 70,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 20 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,65 |
*prijsindicatie
- RS-stocknr.:
- 276-5310
- Fabrikantnummer:
- ACAE30/1/CW/B/PIR
- Fabrikant:
- Ansell Lighting
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
| Merk | Ansell Lighting | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Polycarbonate | |
| Mount Type | Wall | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Lifespan | 69000h | |
| Maximum Operating Temperature | 40°C | |
| Series | Calinor EVO | |
| Standards/Approvals | CE mark | |
| Height | 195mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Beam Angle | 100° | |
| LED Luminosity | 3300 lm | |
| Alles selecteren | ||
|---|---|---|
Merk Ansell Lighting | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Polycarbonate | ||
Mount Type Wall | ||
Colour Black | ||
Colour Temperature 4000K | ||
Lifespan 69000h | ||
Maximum Operating Temperature 40°C | ||
Series Calinor EVO | ||
Standards/Approvals CE mark | ||
Height 195mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included Yes | ||
Beam Angle 100° | ||
LED Luminosity 3300 lm | ||
- Land van herkomst:
- CN
The 4lite UK calinor EVO floodlight is compact, slim and robust designed LED floodlight suitable for residential and commercial applications. It has polycarbonate front trim that provides excellent corrosion resistance.
Bracket design allows installation without removing mounting bracket
Breather gland acts to minimise risk of water ingress
PIR versions complete with manual override facility
Gerelateerde Links
- LEDAnsell Lighting Calinor EVO Floodlight PIR Included Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight PIR Included Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO PIR Included Floodlight ACAE50/1/CW/B/PIR, IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44