Rittal TP Series Sheet Steel, Sheet Steel 1-Door Floor Standing Enclosure, Opaque, Opaque Door, IP55, IP55 700 mm, 1.2 m
- RS-stocknr.:
- 228-9376
- Fabrikantnummer:
- 6712500
- Fabrikant:
- Rittal
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 228-9376
- Fabrikantnummer:
- 6712500
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Series | TP | |
| Body Material | Sheet Steel, Sheet Steel | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| Door Type | Opaque, Opaque | |
| IP Rating | IP55, IP55 | |
| External Depth | 700 mm | |
| External Width | 1.2 m | |
| External Height | 235 mm | |
| Colour | Grey, Grey | |
| Colour RAL | RAL 7035 | |
| Construction | Sealed | |
| IK Rating | IK08 | |
| Mounting plate | Yes | |
| NEMA Rating | NEMA 12 | |
| Standards/Approvals | RRR UL + cUL | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Series TP | ||
Body Material Sheet Steel, Sheet Steel | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
Door Type Opaque, Opaque | ||
IP Rating IP55, IP55 | ||
External Depth 700 mm | ||
External Width 1.2 m | ||
External Height 235 mm | ||
Colour Grey, Grey | ||
Colour RAL RAL 7035 | ||
Construction Sealed | ||
IK Rating IK08 | ||
Mounting plate Yes | ||
NEMA Rating NEMA 12 | ||
Standards/Approvals RRR UL + cUL | ||
- Land van herkomst:
- GB
The Rittal TopConsole system is of TP, it has 1200x700 mm dimensions.
NEMA 12 protection category
IP55 protection class
Powder-coated on the outside
Gerelateerde Links
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 700 x 800 x 240mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 240 mm, 1.6 m 700 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 240 mm, 1.2 m 700 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 1.2 m 235 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 600 mm 235 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 1.6 m 235 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 800 mm 235 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 240 mm, 600 mm 700 mm