Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- RS-stocknr.:
- 237-5866
- Fabrikantnummer:
- 7ME6520-5RB13-2AA1
- Fabrikant:
- Siemens
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 237-5866
- Fabrikantnummer:
- 7ME6520-5RB13-2AA1
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flow Sensor | |
| Connection Type | Flange | |
| Series | SITRANS FM | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flow Sensor | ||
Connection Type Flange | ||
Series SITRANS FM | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- FR
The Siemens SITRANS FM MAG 5100 W series is an electromagnetic flow sensor designed to meet ground water, drinking water, waste water, sewage or sludge applications. The flow measuring principle is based on Faradays law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.
Hastelloy integrated grounding and measuring electrodes
Increased low flow accuracy for water leak detection, due to coned liner design
Suitable for direct burial and constant flooding
Drinking water approvals
Gerelateerde Links
- Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- Siemens SITRANS FM Series Electromagnetic In-line Flow Sensor Fitting for Liquid 10m/s Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max
- Sensirion LPG10 Series Liquid Flow Sensor Flow Sensor for Liquid, 0.001L/min Max
- Endress+Hauser DMA20 Series Electromagnetic Flowmeter Flow Meter for Liquid 75L/min Max
- Endress+Hauser DMA50 Series Electromagnetic Flowmeter Flow Meter for Liquid 750L/min Max
- Endress+Hauser DMA25 Series Electromagnetic Flowmeter Flow Meter for Liquid 150L/min Max