Extech 475044-NIST Force Gauge, Range: 20kg, Resolution: 0.01 kg, With RS Calibration
- RS-stocknr.:
- 466-323
- Fabrikantnummer:
- 475044-NIST
- Fabrikant:
- Extech
Opgeheven
- RS-stocknr.:
- 466-323
- Fabrikantnummer:
- 475044-NIST
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Range | 20kg | |
| Best Accuracy | ±0.5 % | |
| Resolution | 0.01 kg | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Range 20kg | ||
Best Accuracy ±0.5 % | ||
Resolution 0.01 kg | ||
Calibrated RSCAL | ||
- Land van herkomst:
- TW
The FLIR high capacity force gauge designed for accurate push/pull measurements in various units such as kg, lbs, oz, and Newtons. With a 5-digit LCD display and peak hold feature, this force gauge is ideal for applications in industries like electronics, automotive, chemical, plastics, and machinery.
Exclusive load cell measurement transducer for precise readings
Selectable fast/slow response times for flexibility
Peak Hold switch to freeze maximum reading on display
Zero Adjust push-button for calibration
Over range, low battery, and advanced function indicators for user convenience
Selectable fast/slow response times for flexibility
Peak Hold switch to freeze maximum reading on display
Zero Adjust push-button for calibration
Over range, low battery, and advanced function indicators for user convenience
Gerelateerde Links
- Extech 475044-NIST Force Gauge Resolution: 0.01 kg
- Extech 475044 Force Gauge RS232 Resolution: 0.01 kg
- Extech 475044 Force Gauge RS232 Resolution: 0.01 kg, RSCAL
- Extech 475040 Force Gauge Resolution: 0.01 N
- Extech 475055-NIST Force Gauge
- Extech 475055 Force Gauge RS232 Resolution: 0.2 N
- Extech 475055 Force Gauge RS232 Resolution: 0.2 N, RSCAL
- RS PRO Force Gauge, Resolution: 0.01 oz