MECATRACTION, NRGF Insulated Fork Terminal, 17 AWG to 14 AWG, 6 mm Stud Size Polyamide, Blue
- RS-stocknr.:
- 286-4670
- Fabrikantnummer:
- C100NRGFB2-6
- Fabrikant:
- MECATRACTION
Subtotaal (1 doos van 100 eenheden)*
€ 22,64
(excl. BTW)
€ 27,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 22,64 | € 0,226 |
*prijsindicatie
- RS-stocknr.:
- 286-4670
- Fabrikantnummer:
- C100NRGFB2-6
- Fabrikant:
- MECATRACTION
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
| Merk | MECATRACTION | |
| Series | NRGF | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Width | 9.6mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 6 mm | |
| Colour | Blue | |
| Contact Material | Tin Plated Copper | |
| Standards/Approvals | UL94V2, IEC60352-2 | |
| Alles selecteren | ||
|---|---|---|
Merk MECATRACTION | ||
Series NRGF | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Width 9.6mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 6 mm | ||
Colour Blue | ||
Contact Material Tin Plated Copper | ||
Standards/Approvals UL94V2, IEC60352-2 | ||
- Land van herkomst:
- FR
The MECATRACTION preinsulated Fork Terminals feature tin-plated copper construction with a funnel entry for easy wire insertion, and grooved barrel for enhanced electrical contact and tensile strength. Part of the "N" single crimp series, they include polyamide insulation sleeves for reliable electrical insulation.
Standards IEC60352-2
Flammability rating UL94V2
Maximum operating temperature +105°C
Gerelateerde Links
- MECATRACTION 17 AWG to 14 AWG Blue
- MECATRACTION 22 AWG to 16 AWG Red
- MECATRACTION 14 AWG to 10 AWG Yellow
- MECATRACTION 17 AWG to 14 AWG Yellow Red
- MECATRACTION 14 AWG to 10 AWG Yellow
- MECATRACTION 22 AWG to 16 AWG Yellow Blue
- MECATRACTION 14 AWG to 10 AWG Red Yellow
- MECATRACTION Insulated Fork Terminal Yellow