Schurter 25A Panel Mount Fuse Holder, 1P-Pole
- RS-stocknr.:
- 173-9861
- Fabrikantnummer:
- 7093.2510
- Fabrikant:
- Schurter
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 173-9861
- Fabrikantnummer:
- 7093.2510
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Series | 235030P | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Series 235030P | ||
- Land van herkomst:
- FR
Schurter 235030P Series Manual Cap Panel Mount Fuse Holder
The Schurter 235030P series 25A panel mount fuse holder offers current and voltage ratings of 25A and 600VAC respectively. This makes it Ideal to use in harsh environments. It has power dissipation of 4.5W. The body of this holder is MADE of thermoset material. It has screw type fuse carrier.
Features and Benefits
• Compatible fuse dimension is 6.3mmx32mm
• Front panel mounting type
• Protection against anti-rotation
• Quick connect Terminal type of 6.3mmx0.8mm
• Solder tag connections
Applications
• High power appliance
Certifications
• CSA certified
• IEC60068-1 certified
• IP40 rated
• IP67 rated
• NMO approved
• UL approved
23530P fuse holders
Fuse holders for mounting on front panel, with anti-rotation protection.
Connection with 6.3 x 0.8 mm terminals or for soldering onto wires.
Screw cap 10.3 x 38 mm.
Approvals
UL, CSA, NMO listed
Gerelateerde Links
- Schurter 25A Panel Mount Fuse Holder, 1P-Pole
- Schurter 16A Panel Mount Fuse Holder 500
- Schurter Fuse Holder, 1P-Pole
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 500V