Eaton Fuse Switch Disconnector, 4-Pole, 4 kA, 4kA
- RS-stocknr.:
- 132-326
- Fabrikantnummer:
- 183925 INX40N4-40W-1
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 35.558,00
(excl. BTW)
€ 43.025,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35.558,00 |
*prijsindicatie
- RS-stocknr.:
- 132-326
- Fabrikantnummer:
- 183925 INX40N4-40W-1
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Intermediate Mount, Ground | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Terminal Type | Rail Connection | |
| Switching Current | 4kA | |
| Series | IZMX/INX | |
| IP Rating | IP55, IP31 | |
| Mechanical Fuse Size | 584 x 597 x 521 mm | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 4kA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 61439, IEC/EN 60947 | |
| Auxiliary Contacts Available | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Intermediate Mount, Ground | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Terminal Type Rail Connection | ||
Switching Current 4kA | ||
Series IZMX/INX | ||
IP Rating IP55, IP31 | ||
Mechanical Fuse Size 584 x 597 x 521 mm | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 4kA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 61439, IEC/EN 60947 | ||
Auxiliary Contacts Available Yes | ||
Vrijgesteld
- Land van herkomst:
- US
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
Gerelateerde Links
- Eaton Fuse Switch Disconnector 4 kA, 4kA
- Eaton Switch Disconnector 4 kA, 4kA
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 1 kA, 1kA
- Eaton Fuse Switch Disconnector 1.25 kA, 1.25kA
- Eaton Fuse Switch Disconnector 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector 1.2 kA, 1.25kA