Timeguard 13A Switched Fused Spur BS7288:2016, BS1363-4

Subtotaal (1 eenheid)*

€ 64,61

(excl. BTW)

€ 78,18

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 64,61

*prijsindicatie

RS-stocknr.:
185-3199
Fabrikantnummer:
RCD11WPVN
Fabrikant:
Timeguard
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Timeguard

Switched

Yes

Product Type

Fused Spur

Current Rating

13A

Material

Metal

Standards/Approvals

BS7288:2016, BS1363-4

Mount Type

Surface

RCD Type

Latching

Colour

White

Screwed/Screwless

Screwed

Number of Poles

2

Range

Timeguard

Depth

42mm

Height

85mm

Minimum Box Depth

25mm

Fixing Standard

BS

Trip Current

30mA

Trip Speed

40ms

Voltage

230V ac

Width

85mm

Earth Terminal

Yes

Land van herkomst:
CN

Stay Safe with Valiance+. Dual Flag Technology provides extra protection against the risks of electrocution.


Timeguard's new ’Dual Flag RCD Technology’ is a brand new safety feature stipulated in the latest BS7288:2016 standard. It provides additional safety to both the installer and end user by showing clear visual indication as to the status of the RCD. A RED flag shows the device is ON with a live supply to the appliance. A GREEN flag shows the device is safe with the supply to the appliance switched OFF. For added safety and reliability, Timeguard have used an innovative mechanical flag system due to LED indication systems being less reliable and having a limited life.

Timeguard's new range of Valiance Plus RCDs are fully approved and certified to the new BS7288:2016 standard which now demands a higher resilience to RF devices (EG: mobile phones, walkie-talkies, electronic equipment, etc.), resulting in lower nuisance tripping compared to RCDs built to the old BS standard.

New Dual Flag Technology provides added protection against the risks of electrocution

High EMC Immunity dramatically reduces nuisance tripping

Conforms to BS7288:2016 BS1363-2, and meets latest IET Wiring Regulations

Continues to protect with Lost Neutral /pulsating DC earth fault

Designed, Tested and Certified in the UK

Fits Standard Depth Wall Box

Type A RCDs

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.