Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring O-Ring, 3.4 mm ID, 7.2 mm OD
- RS-stocknr.:
- 204-0905
- Fabrikantnummer:
- 103223
- Fabrikant:
- Hutchinson Le Joint Français
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 50 eenheden)*
€ 23,56
(excl. BTW)
€ 28,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 23,56 | € 0,471 |
| 5 - 9 | € 22,62 | € 0,452 |
| 10 - 24 | € 22,15 | € 0,443 |
| 25 + | € 21,67 | € 0,433 |
*prijsindicatie
- RS-stocknr.:
- 204-0905
- Fabrikantnummer:
- 103223
- Fabrikant:
- Hutchinson Le Joint Français
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
| Merk | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : FKM 7DF2067 | |
| Inside Diameter | 3.4mm | |
| Outside Diameter | 7.2mm | |
| Colour | Black | |
| Thickness | 1.9mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : FKM 7DF2067 | ||
Inside Diameter 3.4mm | ||
Outside Diameter 7.2mm | ||
Colour Black | ||
Thickness 1.9mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
The Hutchinson Le Joint Français O-ring of size R2 and FKM family is suitable for application in hard vacuum, hydraulic and pneumatic high temperature, industrial valves and fittings, injection carburation and engine seals.
Good mechanical characteristics
Green in colour
Good impermeability
Limited resistance to cold
Gerelateerde Links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 7.2 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 7.2 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 7.2 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 7.2 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD