Microchip MCP14A0303T-E/MSVAO, Dual 2, 3 A 8-Pin 4.5V, MSOP
- RS-stocknr.:
- 631-443
- Fabrikantnummer:
- MCP14A0303T-E/MSVAO
- Fabrikant:
- Microchip
Subtotaal (1 rol van 2500 eenheden)*
€ 2.670,00
(excl. BTW)
€ 3.230,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 1,068 | € 2.670,00 |
*prijsindicatie
- RS-stocknr.:
- 631-443
- Fabrikantnummer:
- MCP14A0303T-E/MSVAO
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Fall Time | 17ns | |
| Driver Type | Dual | |
| Number of Outputs | 2 | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Length | 3mm | |
| Width | 3mm | |
| Series | MCP14A0303/4/5 | |
| Standards/Approvals | AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type MSOP | ||
Fall Time 17ns | ||
Driver Type Dual | ||
Number of Outputs 2 | ||
Rise Time 17ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Length 3mm | ||
Width 3mm | ||
Series MCP14A0303/4/5 | ||
Standards/Approvals AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
- Land van herkomst:
- TH
The Microchip Dual output high-speed MOSFET gate drivers that are capable of providing up to 3 A of peak current while operating from a single 4.5 V to 18 V supply. This MOSFET gate drivers feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.
High capacitive load drive capability of 1800 pF in 12 ns
Low voltage threshold input and enable with hysteresis
Latch Up protected and withstands 0.5 A reverse current
Gerelateerde Links
- Microchip MCP14A0305T-E/MSVAO 3 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0453T-E/MSVAO 4.5 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0454T-E/MSVAO 4.5 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0304T-E/MSVAO 3 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0303T-E/MNYVAO 3 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0303T-E/SNVAO 3 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0902T-E/MSVAO MOSFET Gate Driver 1 MSOP
- Microchip MCP14A0455T-E/MSVAO MOSFET Gate Driver 2 MSOP