onsemi Gate Driver, 8 A 8-Pin 20V, SOIC
- RS-stocknr.:
- 202-7294
- Fabrikantnummer:
- NCD57080CDR2G
- Fabrikant:
- onsemi
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 202-7294
- Fabrikantnummer:
- NCD57080CDR2G
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | General Purpose Driver | |
| Output Current | 8A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 13ns | |
| Driver Type | General Purpose | |
| Number of Outputs | 5 | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 4mm | |
| Length | 5mm | |
| Series | NCD57080 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type General Purpose Driver | ||
Output Current 8A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 13ns | ||
Driver Type General Purpose | ||
Number of Outputs 5 | ||
Rise Time 13ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 4mm | ||
Length 5mm | ||
Series NCD57080 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The ON Semiconductor NCD57080C is a high-current single channel IGBT gate drivers with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications.
Short propagation delays with accurate matching
Tight UVLO thresholds for bias flexibility