Renesas Electronics ICL7667CPAZ MOSFET Gate Driver 2, 200 mA 8-Pin 15V, PDIP
- RS-stocknr.:
- 238-0039
- Fabrikantnummer:
- ICL7667CPAZ
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 238-0039
- Fabrikantnummer:
- ICL7667CPAZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 200mA | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 15V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | ICL7667 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 200mA | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 15V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series ICL7667 | ||
Automotive Standard No | ||
The Renesas Electronics ICL7667 is a dual monolithic high-speed driver designed to convert TTL level signals into high current outputs at voltages up to 15V. Its high speed and current output enable it to drive large capacitive loads with high slew rates and low propagation delays. The ICL7667s inputs are TTL compatible and can be directly driven by common pulse-width modulation control ICs.
Fast rise and fall times
30ns with 1000pF load
Wide 15V supply voltage range
Low power consumption
4mW with inputs low
20mW with inputs high
TTL/CMOS input compatible power driver
Direct Interface with common PWM control Ics
Gerelateerde Links
- Renesas Electronics ICL7667CPAZ MOSFET Gate Driver 2 PDIP
- Renesas Electronics EL7212CNZ MOSFET Gate Driver 2 PDIP
- Renesas Electronics HIP4080AIPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4081AIPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4082IPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics HIP4080AIBZT MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics MOSFET Gate Driver SOIC