Renesas Electronics, Half Bridge 2, 2 A 8-Pin 14 V dc, SOIC
- RS-stocknr.:
- 256-1547
- Fabrikantnummer:
- HIP2100IBZT7A
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 256-1547
- Fabrikantnummer:
- HIP2100IBZT7A
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Gate Driver Module | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 10ns | |
| Package Type | SOIC | |
| Driver Type | Half Bridge | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 9V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 14V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | HIP2100 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Mount Type | Board | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Gate Driver Module | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 10ns | ||
Package Type SOIC | ||
Driver Type Half Bridge | ||
Rise Time 10ns | ||
Minimum Supply Voltage 9V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 14V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series HIP2100 | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Mount Type Board | ||
Automotive Standard No | ||
The Renesas half bridge driver is a high frequency, 100V half bridge N-channel power MOSFET driver IC. The low-side and high-side gate drivers are independently controlled and matched to 8ns. This gives the user maximum flexibility in dead-time selection and driver protocol. Under voltage protection on both the low-side and high-side supplies force the outputs low. An on-chip diode eliminates the discrete diode required with other driver ICs. A new level-shifter topology yields the low-power benefits of pulsed operation with the safety of DC operation. Unlike some competitors, the high-side output returns to its correct state after a momentary under voltage of the high-side supply.
Drives N-channel MOSFET half bridge
Pb-free (RoHS compliant)
Bootstrap supply max voltage to 114VDC
On-chip 1Ω bootstrap diode
Fast propagation times for multi-MHz circuits
Drives 1000pF load with rise and fall times typ of 10ns
CMOS input thresholds for improved noise immunity
Low Power Consumption
Wide Supply Range
Supply Under voltage Protection
Gerelateerde Links
- Renesas Electronics HIP2100IBZT7A 2 A 8-Pin 14 V dc, SOIC
- Texas Instruments 6 A 14-Pin 25 V, SOIC
- Texas Instruments UCC21530QDWKQ1 6 A 14-Pin 25 V, SOIC
- Renesas Electronics HIP2210FRTZ-T7A 4 A 10-Pin 18 V, TDFN
- Renesas Electronics Half-Bridge Driver for ISL2111
- Renesas Electronics Demonstration Board Half-Bridge Driver
- Renesas Electronics HIP2100IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2101IBZT MOSFET Gate Driver 2 SOIC