Infineon 6ED2742S01QXTMA1 MOSFET Gate Driver, 1 A 32-Pin 140V, QFN-32
- RS-stocknr.:
- 262-5813
- Fabrikantnummer:
- 6ED2742S01QXTMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 3000 eenheden)*
€ 3.780,00
(excl. BTW)
€ 4.560,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 1,26 | € 3.780,00 |
*prijsindicatie
- RS-stocknr.:
- 262-5813
- Fabrikantnummer:
- 6ED2742S01QXTMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 32 | |
| Package Type | QFN-32 | |
| Fall Time | 10ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 140V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 32 | ||
Package Type QFN-32 | ||
Fall Time 10ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 140V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 160 V pre-regulated three phase SOI gate driver is designed for three phase BLDC motor drive applications. Integrated bootstrap diodes are used to supply the three external high sides charging bootstrap capacitors and supports 100 percent duty cycle operation by a trickle charge pump.
Integrated low RON, ultra-fast bootstrap diodes
Independent under voltage lockout
Integrated shoot-through protection with built-in dead time
Multi-function RFE pin (Enable, Fault, and automatic Fault clear)
Integrated short pulse/ noise rejection input filter
Schmitt trigger inputs with hysteresis
Gerelateerde Links
- Infineon 6ED2742S01QXTMA1 MOSFET Gate Driver QFN-32
- Microchip MOSFET Gate Driver 32-Pin 3.63V, QFN
- Microchip ATSAMD21E17D-MU MOSFET Gate Driver 32-Pin 3.63V, QFN
- Infineon MOSFET Gate Driver, 2 A 3.5V
- Infineon MOSFET Gate Driver, 8 A 3.5V
- onsemi NCP51705MNTXG MOSFET Gate Driver 1 QFN
- onsemi NCP5369MNR2G MOSFET Gate Driver 2 25V 40-Pin, QFN
- Infineon 2EDF7275KXUMA2 MOSFET Gate Driver, 8 A 3.5V