DiodesZetex ZXGD3003E6TA MOSFET Gate Driver 1, 5 A 6-Pin 40V, SOT-23
- RS-stocknr.:
- 712-2839
- Fabrikantnummer:
- ZXGD3003E6TA
- Fabrikant:
- DiodesZetex
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 712-2839
- Fabrikantnummer:
- ZXGD3003E6TA
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 6 | |
| Fall Time | 9ns | |
| Package Type | SOT-23 | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 9ns | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | ZXGD3003E6 | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 6 | ||
Fall Time 9ns | ||
Package Type SOT-23 | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 9ns | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series ZXGD3003E6 | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q101 | ||
- Land van herkomst:
- CN
Gate Driver Transistors, Diodes Inc
MOSFET & IGBT Drivers, Diodes Inc
Gerelateerde Links
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3006E6TA MOSFET Gate Driver 1 SOT-26
- DiodesZetex ZXGD3009E6TA MOSFET Gate Driver 1 SOT-26
- DiodesZetex DRDC3105F-7 MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3005E6TA MOSFET Gate Driver 1 SOT-26
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1 SOT-23