- RS-stocknr.:
- 662-0091
- Fabrikantnummer:
- ADS8344EB
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 662-0091
- Fabrikantnummer:
- ADS8344EB
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 100ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | 8LSB |
Digital Interface Type | Serial |
Typical Single Supply Voltage | 3.3 V, 5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 662-0091
- Fabrikantnummer:
- ADS8344EB
- Fabrikant:
- Texas Instruments