RS PRO Flanged Black Black Lid Aluminium Enclosure, IP67, 44.5 mm x 110 mm x 82.5 mm
- RS-stocknr.:
- 146-5370
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 19,60
(excl. BTW)
€ 23,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 94 stuk(s) vanaf 12 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,60 |
*prijsindicatie
- RS-stocknr.:
- 146-5370
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 44.5mm | |
| External Length | 110mm | |
| External Width | 82.5mm | |
| IP Rating | IP67 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 44.5mm | ||
External Length 110mm | ||
External Width 82.5mm | ||
IP Rating IP67 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
RS PRO Die Cast Aluminium Enclosures - Black
Introducing the die cast aluminium range of general purpose enclosures with mounting flange from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments to protect internal electrical and non-electrical components. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection. The enclosures also feature flanges for wall mounting or mounting to a fixture.
Features and benefits
• Available in a range of sizes to suit numerous applications
• Mounting flange ideal for mounting to a wall or fixture
• Stylish black design to suit a variety of environments
• Robust, lightweight and easy to machine
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Ideal for use as a heatsink for applications involving heat
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
Can this enclosure be used outside?
The RS PRO aluminium die cast enclosures with mounting flange are ideal for general purpose use indoors, providing protection of internal components from dust and debris. Outdoor use is not recommended, however they may be used under shelter.
What is included?
Aluminium die cast enclosure and lid with mounting flange.
Gerelateerde Links
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, 44.5 mm x 110 mm x 82.5 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 82 mm x 110 mm x 44 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 44 mm x 110 mm x 82 mm
- Hammond Flanged 1590Z Series Black Black Lid Die Cast Aluminium Enclosure IK08, 110 mm x 230 mm x 200 mm
- RS PRO Black Die Cast Aluminium Enclosure Black Lid, 120.5 x 120.5 x 95.2mm
- RS PRO Flanged Black Black Lid Die Cast Aluminium Enclosure 80 mm x 202 mm x 142 mm
- RS PRO Flanged Black Black Lid Die Cast Aluminium Enclosure 80 mm x 162 mm x 162 mm
- RS PRO Flanged Black Black Lid Die Cast Aluminium Enclosure 55 mm x 139.6 mm x 63.8 mm