Hammond 1455 Series Black Anodised, Clear Anodised Black Lid Aluminium Enclosure, IP54, 52 mm x 160 mm x 165 mm
- RS-stocknr.:
- 225-6360
- Fabrikantnummer:
- 1455T1602BK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 37,27
(excl. BTW)
€ 45,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,27 |
*prijsindicatie
- RS-stocknr.:
- 225-6360
- Fabrikantnummer:
- 1455T1602BK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 52mm | |
| External Length | 160mm | |
| External Width | 165mm | |
| IP Rating | IP54 | |
| Colour | Black Anodised, Clear Anodised | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 52mm | ||
External Length 160mm | ||
External Width 165mm | ||
IP Rating IP54 | ||
Colour Black Anodised, Clear Anodised | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- Land van herkomst:
- CA
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing. It is sized for standard Eurocards. The enclosures have a rugged body constructed from extruded aluminium with a minimum thickness of .06" (1.5 mm).
Plastic End Panels Black Enclosure
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Extruded body includes a slide removable belly plate - except in smaller sizes A through D
Gerelateerde Links
- Hammond 1455 Series Black Anodised IP54, 31 mm x 160 mm x 165 mm
- Hammond 1455 Series Black Anodised IP54, 31 mm x 220 mm x 165 mm
- Hammond 1455 Series Clear Anodised Black Lid Extruded Aluminium Enclosure 52 mm x 160 mm x 125 mm
- Hammond 1455 Series Black Anodised IP54, 25 mm x 60 mm x 45 mm
- Hammond 1455 Series Black Anodised IP54, 53 mm x 220 mm x 103 mm
- Hammond 1455 Series Clear Anodised IP54, 25 mm x 60 mm x 45 mm
- Hammond 1455 Series Clear Anodised IP54, 31 mm x 160 mm x 125 mm
- Hammond 1455 Series Black Black Lid Extruded Aluminium Enclosure 31 mm x 220 mm x 165 mm