Hammond Flanged 1590 Series Natural, Black Black Lid Aluminium Enclosure, IP65, 38 mm x 145 mm x 77 mm
- RS-stocknr.:
- 228-7088
- Fabrikantnummer:
- 1590WB3FL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 18,23
(excl. BTW)
€ 22,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,23 |
*prijsindicatie
- RS-stocknr.:
- 228-7088
- Fabrikantnummer:
- 1590WB3FL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 38mm | |
| External Length | 145mm | |
| External Width | 77mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Natural, Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 38mm | ||
External Length 145mm | ||
External Width 77mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Natural, Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- Land van herkomst:
- TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Gerelateerde Links
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 38 mm x 145 mm x 77 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 39 mm x 116 mm x 77 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 25 mm x 77 mm x 51 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 49 mm x 145 mm x 95 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 25 mm x 77 mm x 51 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 39 mm x 116 mm x 77 mm