Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP65, 43 mm x 148 mm x 94 mm
- RS-stocknr.:
- 228-7105
- Fabrikantnummer:
- 1590WBBSFLBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 25,48
(excl. BTW)
€ 30,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,48 |
*prijsindicatie
- RS-stocknr.:
- 228-7105
- Fabrikantnummer:
- 1590WBBSFLBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 43mm | |
| External Length | 148mm | |
| External Width | 94mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 43mm | ||
External Length 148mm | ||
External Width 94mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- Land van herkomst:
- TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Gerelateerde Links
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 43 mm x 148 mm x 94 mm
- Hammond Flanged 1590 Series Natural IP65, 34 mm x 148 mm x 94 mm
- Hammond Flanged 1590 Series Black IP65, 38 mm x 148 mm x 94 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 38 mm x 148 mm x 94 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 43 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 43 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 40 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 94 mm x 120 mm x 120 mm