Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP65, 37 mm x 217 mm x 120 mm
- RS-stocknr.:
- 228-7132
- Fabrikantnummer:
- 1590WDDFLBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 40,04
(excl. BTW)
€ 48,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,04 |
*prijsindicatie
- RS-stocknr.:
- 228-7132
- Fabrikantnummer:
- 1590WDDFLBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 37mm | |
| External Width | 120mm | |
| External Length | 217mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 37mm | ||
External Width 120mm | ||
External Length 217mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- Land van herkomst:
- TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Gerelateerde Links
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 56 mm x 217 mm x 120 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 61 mm x 217 mm x 112 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 82 mm x 217 mm x 120 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 67 mm x 217 mm x 188 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 82 mm x 217 mm x 120 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 61 mm x 217 mm x 112 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 37 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 40 mm x 150 mm x 66 mm